ESHF-102-01-F-D-SM vs 015-91-6047 feature comparison

ESHF-102-01-F-D-SM Samtec Inc

Buy Now Datasheet

015-91-6047 Molex

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant compliant
Additional Feature SHROUDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.22 inch 0.2 inch
Body Depth 0.215 inch 0.14 inch
Body Length 0.5 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 15u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e4/e3
PCB Contact Row Spacing 4.445 mm
Reference Standard UL, CSA
UL Flammability Code 94V-0

Compare ESHF-102-01-F-D-SM with alternatives

Compare 015-91-6047 with alternatives