ESE335M250AG3AA vs ESE335M250AG3EA feature comparison

ESE335M250AG3AA Nissei Electric Co Ltd

Buy Now Datasheet

ESE335M250AG3EA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.035 mA 0.0348 mA
Manufacturer Series ESE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 33 mA 33 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Diameter 8 mm
Length 11 mm
Package Style Radial
Packing Method AMMO PACK
Terminal Pitch 3.5 mm

Compare ESE335M250AG3AA with alternatives

Compare ESE335M250AG3EA with alternatives