ESE227M025AG3AA
vs
SH025M0220APFL1012
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.058 mA
0.058 mA
Manufacturer Series
ESE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
200 mA
250 mA
Surface Mount
NO
NO
Tan Delta
0.16
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
10 mm
Length
12 mm
Package Style
Radial
Packing Method
TR
Compare ESE227M025AG3AA with alternatives
Compare SH025M0220APFL1012 with alternatives