ESDA5V3L vs MMBZ6V8ALT1 feature comparison

ESDA5V3L Galaxy Microelectronics

Buy Now Datasheet

MMBZ6V8ALT1 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD ONSEMI
Package Description SOT-23, 3 PIN PLASTIC, CASE 318-08, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 5.9 V 7.14 V
Breakdown Voltage-Min 5.3 V 6.46 V
Breakdown Voltage-Nom 5.6 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Min 220 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Peak Rev Power Dis-Max 300 W 24 W
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 3 V 4.5 V
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Part Package Code SOT-23 (TO-236) 3 LEAD
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-236
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 1 mA

Compare ESDA5V3L with alternatives

Compare MMBZ6V8ALT1 with alternatives