ESD7205M3T5G vs ESD7205DT5G feature comparison

ESD7205M3T5G onsemi

Buy Now Datasheet

ESD7205DT5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description R-PDSO-F3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW CAPACITANCE ULTRA LOW CAPACITANCE
Breakdown Voltage-Max 8 V 8 V
Breakdown Voltage-Min 5.2 V 5.2 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F3 R-PDSO-F3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2 IEC-61000-4-2
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-723-3
Manufacturer Package Code 631AA
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn) - annealed

Compare ESD7205M3T5G with alternatives

Compare ESD7205DT5G with alternatives