ESD63C334J4Z2A28 vs 222287116556 feature comparison

ESD63C334J4Z2A28 Kyocera AVX Components

Buy Now Datasheet

222287116556 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP YAGEO CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.78 mm 1.75 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Blister Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Base Number Matches 1 1
JESD-609 Code e3
Length 3.2 mm
Manufacturer Series COMPACT,CLASS2,X7R
Series COMPACT,CLASS 2,X7R
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm

Compare ESD63C334J4Z2A28 with alternatives

Compare 222287116556 with alternatives