ESC477M025AG6JAPLP
vs
25YXH470MLDFKC8X20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
67 mΩ
270 mΩ
Leakage Current
0.117 mA
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TR
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
800 mA
1050 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Compare ESC477M025AG6JAPLP with alternatives
Compare 25YXH470MLDFKC8X20 with alternatives