ESC228M035AM3AA
vs
LESR2200M35TB16X36
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.77 mA
Manufacturer Series
ESC
LESR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
2550 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Base Number Matches
2
1
HTS Code
8532.22.00.20
Custom Capabilities
Lead Length (Consult Factory)
Diameter
16 mm
Length
36 mm
Package Style
Radial
Series
LESR
Terminal Pitch
7.5 mm
Compare LESR2200M35TB16X36 with alternatives