ESC108M010AG6AA vs EKY-100ELL102MH20D feature comparison

ESC108M010AG6AA KEMET Corporation

Buy Now Datasheet

EKY-100ELL102MH20D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Description ESC, Aluminum, Aluminum Electrolytic, 1,000 uF, 20%, 10 VDC, -40/+105°C, 105°C, -40°C, 105°C, 2,000 Hrs, 19 % , 65 mOhms, 100 uA, 3, 6, 8mm, 20mm, Lead Spacing = 3.5mm, 20mm, 4000
Samacsys Manufacturer KEMET Chemi-Con
Samacsys Modified On 2022-09-10 19:01:17
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1 mA 0.1 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 972 mA 630 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare ESC108M010AG6AA with alternatives

Compare EKY-100ELL102MH20D with alternatives