ESA8UN3242B-50TS-S
vs
HYM532814CM-50
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
SK HYNIX INC
|
Package Description |
SIMM, SSIM72
|
SIMM, SSIM72
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.24
|
8542.32.00.24
|
Access Time-Max |
50 ns
|
50 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PSMA-N72
|
R-PSMA-N72
|
Memory Density |
268435456 bit
|
268435456 bit
|
Memory IC Type |
EDO DRAM MODULE
|
EDO DRAM MODULE
|
Memory Width |
32
|
32
|
Number of Terminals |
72
|
72
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8MX32
|
8MX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIMM
|
SIMM
|
Package Equivalence Code |
SSIM72
|
SSIM72
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
2048
|
2048
|
Seated Height-Max |
25.4 mm
|
25.4 mm
|
Self Refresh |
NO
|
NO
|
Standby Current-Max |
0.016 A
|
0.016 A
|
Supply Current-Max |
0.976 mA
|
1.18 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SIMM
|
Pin Count |
|
72
|
Access Mode |
|
FAST PAGE WITH EDO
|
Additional Feature |
|
CAS BEFORE RAS/RAS ONLY/HIDDEN/ SELF REFRESH
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare ESA8UN3242B-50TS-S with alternatives
Compare HYM532814CM-50 with alternatives