ESA8UN3242B-50JS-S
vs
KMM5328104BKG-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
SAMSUNG SEMICONDUCTOR INC
Package Description
SIMM, SSIM72
SIMM, SSIM72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.24
Access Time-Max
50 ns
50 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PSMA-N72
R-XSMA-N72
Memory Density
268435456 bit
268435456 bit
Memory IC Type
EDO DRAM MODULE
EDO DRAM MODULE
Memory Width
32
32
Number of Terminals
72
72
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX32
8MX32
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM72
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
2048
Seated Height-Max
25.4 mm
25.4 mm
Self Refresh
NO
NO
Standby Current-Max
0.016 A
0.016 A
Supply Current-Max
0.976 mA
0.976 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Part Package Code
SIMM
Pin Count
72
Access Mode
FAST PAGE WITH EDO
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Number of Functions
1
Number of Ports
1
Operating Mode
ASYNCHRONOUS
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare ESA8UN3242B-50JS-S with alternatives
Compare KMM5328104BKG-5 with alternatives