ES5DB-HF vs SM5200BF feature comparison

ES5DB-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

SM5200BF LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD LESHAN RADIO CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2019-12-09
Samacsys Manufacturer Comchip Technology
Application SUPER FAST RECOVERY EFFICIENCY
Breakdown Voltage-Min 200 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.87 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 100 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Technology SCHOTTKY

Compare ES5DB-HF with alternatives

Compare SM5200BF with alternatives