ES5BB-HF vs SK510AFL-TP feature comparison

ES5BB-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

SK510AFL-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-12-09
Samacsys Manufacturer Comchip Technology MCC
Application SUPER FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.85 V
JEDEC-95 Code DO-214AA DO-221AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 10 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare ES5BB-HF with alternatives

Compare SK510AFL-TP with alternatives