ES52C5F10V-25.000M
vs
ES52C5C10V-25.000M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
BULK
BULK
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
8 ppm
8 ppm
Frequency Stability
1%
1%
JESD-609 Code
e4
e4
Manufacturer Series
ES52C5
ES52C5
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.7 V
0.7 V
Physical Dimension
5.0mm x 3.2mm x 1.2mm
5.0mm x 3.2mm x 1.2mm
Supply Voltage-Max
3.15 V
3.15 V
Supply Voltage-Min
2.85 V
2.85 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare ES52C5F10V-25.000M with alternatives
Compare ES52C5C10V-25.000M with alternatives