ES52C1B25N-10.250MTR
vs
ES52C1A25N-10.250MTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
2.5%
|
2.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
10
|
Operating Frequency-Nom |
10.25 MHz
|
10.25 MHz
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
7.0mm x 5.0mm x 2.0mm
|
7.0mm x 5.0mm x 2.0mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ES52C1B25N-10.250MTR with alternatives
Compare ES52C1A25N-10.250MTR with alternatives