ES3M
vs
RS3MHV6G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMC, 2 PIN
SMC, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
EFFICIENCY
HIGH FORWARD SURGE CURRENT CAPABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.3 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
10 µA
10 µA
Reverse Recovery Time-Max
0.035 µs
0.5 µs
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Rohs Code
Yes
Breakdown Voltage-Min
1000 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
250
Reference Standard
AEC-Q101
Reverse Test Voltage
700 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare ES3M with alternatives
Compare RS3MHV6G with alternatives