ES3J vs S3J feature comparison

ES3J WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

S3J Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD COLLMER SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.15 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2

Compare ES3J with alternatives

Compare S3J with alternatives