ES3G+ vs ER3G-AU_R1_100A1 feature comparison

ES3G+ SPC Multicomp

Buy Now Datasheet

ER3G-AU_R1_100A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2 SMC, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Multicomp Pro
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.25 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 1 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101; TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ES3G+ with alternatives

Compare ER3G-AU_R1_100A1 with alternatives