ES3DB
vs
1N5550D3A-JQRS.SS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HY ELECTRONIC CORP
|
SEMELAB LTD
|
Package Description |
PLASTIC, SMB, 2 PIN
|
R-CDSO-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW LEAKAGE CURRENT
|
HIGH RELIABILITY
|
Application |
EFFICIENCY
|
POWER
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.95 V
|
|
JESD-30 Code |
R-PDSO-C2
|
R-CDSO-N2
|
Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Recovery Time-Max |
0.035 µs
|
2 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
C BEND
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
15
|
2
|
Pin Count |
|
2
|
JESD-609 Code |
|
e4
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare ES3DB with alternatives
Compare 1N5550D3A-JQRS.SS with alternatives