ES3D-13-F
vs
1N5550D3A-JQRS.SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MULTICOMP PRO
SEMELAB LTD
Package Description
SMC, 2 PIN
R-CDSO-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Multicomp Pro
Application
GENERAL PURPOSE
POWER
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
R-CDSO-N2
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
2 µs
Reverse Test Voltage
200 V
Surface Mount
YES
YES
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pin Count
2
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e4
Qualification Status
Not Qualified
Terminal Finish
GOLD
Compare ES3D-13-F with alternatives
Compare 1N5550D3A-JQRS.SS with alternatives