ES3CR7G vs ES3B-13-F feature comparison

ES3CR7G Taiwan Semiconductor

Buy Now Datasheet

ES3B-13-F SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MULTICOMP PRO
Package Description GREEN, PLASTIC, SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 150 V 100 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Samacsys Manufacturer Multicomp Pro
Reverse Test Voltage 100 V

Compare ES3CR7G with alternatives

Compare ES3B-13-F with alternatives