ES2JFSHM2G vs ES2JA-T-R3G feature comparison

ES2JFSHM2G Taiwan Semiconductor

Buy Now Datasheet

ES2JA-T-R3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE FREE WHEELING DIODE
Application EFFICIENCY SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2019-04-22
JEDEC-95 Code DO-214AC
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ES2JFSHM2G with alternatives

Compare ES2JA-T-R3G with alternatives