ES2J vs FM205-W feature comparison

ES2J Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

FM205-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS METALLURGICALLY BONDED, LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 30 1
Pbfree Code Yes
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Samacsys Manufacturer Rectron
JESD-609 Code e3
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare FM205-W with alternatives