ES2F
vs
EFMBF205
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
LESHAN RADIO CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.25 V
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
2 A
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
YES
YES
Base Number Matches
3
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Terminal Form
FLAT
Terminal Position
DUAL
Compare ES2F with alternatives
Compare EFMBF205 with alternatives