ES2ABF vs MBRXF250 feature comparison

ES2ABF Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MBRXF250 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-PDSO-F2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.75 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 500 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 2
Technology SCHOTTKY

Compare ES2ABF with alternatives

Compare MBRXF250 with alternatives