ES1HLHMHG
vs
U1HFF4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
FREE WHEELING DIODE
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
500 V
500 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Rohs Code
Yes
Breakdown Voltage-Min
500 V
Forward Voltage-Max (VF)
1.7 V
Reverse Current-Max
5 µA
Reverse Test Voltage
500 V
Compare ES1HLHMHG with alternatives
Compare U1HFF4 with alternatives