ES1GW-T vs RF101LAM4STFTR feature comparison

ES1GW-T Rectron Semiconductor

Buy Now Datasheet

RF101LAM4STFTR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD ROHM CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY SUPER FAST RECOVERY
Breakdown Voltage-Min 400 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 10 µA
Reverse Recovery Time-Max 0.035 µs 0.025 µs
Reverse Test Voltage 400 V 400 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SOD-128, 2 PIN
Samacsys Manufacturer ROHM Semiconductor
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ES1GW-T with alternatives

Compare RF101LAM4STFTR with alternatives