ES1GL
vs
HS1GF5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RUGAO DACHANG ELECTRONIC CO LTD
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.035 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
JEDEC-95 Code
DO-214AC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Compare ES1GL with alternatives
Compare HS1GF5 with alternatives