ES1G vs RS1G feature comparison

ES1G SPC Multicomp

Buy Now Datasheet

RS1G Anmei Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MULTICOMP PRO ANHUI ANMEI SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SMA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Multicomp Pro
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.035 µs 0.15 µs
Surface Mount YES YES
Terminal Finish PURE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 1

Compare ES1G with alternatives

Compare RS1G with alternatives