ES1DFL vs UF1DLWHRVG feature comparison

ES1DFL Continental Device India Ltd

Buy Now Datasheet

UF1DLWHRVG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 3 1
HTS Code 8541.10.00.80
Date Of Intro 2016-08-09
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.02 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Compare UF1DLWHRVG with alternatives