ES1D vs RS1003FL feature comparison

ES1D Surge Components Inc

Buy Now Datasheet

RS1003FL Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC GOOD-ARK ELECTRONICS CO LTD
Part Package Code DO-214AC
Package Description SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 18 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.035 µs 0.15 µs
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 50 2
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.3 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V

Compare ES1D with alternatives

Compare RS1003FL with alternatives