ES1D+
vs
ES1DALHM2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Multicomp Pro
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.95 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
1 µA
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Reverse Test Voltage
200 V
Surface Mount
YES
YES
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Date Of Intro
2020-06-05
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Compare ES1D+ with alternatives
Compare ES1DALHM2G with alternatives