ES1B vs ES1B_R2_10001 feature comparison

ES1B Galaxy Microelectronics

Buy Now Datasheet

ES1B_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Part Package Code SMA DO-214AC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 600 V
Reverse Recovery Time-Max 0.025 µs 0.035 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 49 1
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare ES1B with alternatives

Compare ES1B_R2_10001 with alternatives