ES1A-T3 vs UF1A feature comparison

ES1A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

UF1A PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PRO-AN ELECTRONIC CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Additional Feature LOW POWER LOSS
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 3 15
ECCN Code EAR99

Compare ES1A-T3 with alternatives