ES1A-T3 vs FR105-G feature comparison

ES1A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

FR105-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SENSITRON SEMICONDUCTOR
Package Description R-PDSO-C2 O-PALF-W2
Reach Compliance Code unknown compliant
Additional Feature LOW POWER LOSS HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 600 V
Reverse Recovery Time-Max 0.05 µs 0.25 µs
Surface Mount YES NO
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C

Compare ES1A-T3 with alternatives

Compare FR105-G with alternatives