ES1A-T3 vs 933137390215 feature comparison

ES1A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

933137390215 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD NEXPERIA
Package Description R-PDSO-C2 R-PDSO-G3
Reach Compliance Code unknown compliant
Additional Feature LOW POWER LOSS
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE ZENER DIODE
JEDEC-95 Code DO-214AC TO-236AB
JESD-30 Code R-PDSO-C2 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 3
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 5.1 V
Technology ZENER
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare ES1A-T3 with alternatives

Compare 933137390215 with alternatives