ES1A
vs
UF1A-T3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
WON-TOP ELECTRONICS CO LTD
|
Part Package Code |
AXIAL DIODE
|
DO-214AA
|
Package Description |
AXIAL PACKAGE-2
|
PLASTIC, SMB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2.5 V
|
1 V
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
140 °C
|
150 °C
|
Output Current-Max |
0.7 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
50 V
|
Reverse Recovery Time-Max |
1.5 µs
|
0.05 µs
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
47
|
2
|
Additional Feature |
|
LOW POWER LOSS
|
Application |
|
GENERAL PURPOSE
|
JEDEC-95 Code |
|
DO-214AA
|
Operating Temperature-Min |
|
-50 °C
|
|
|
|
Compare ES1A with alternatives
Compare UF1A-T3 with alternatives