ES14992-R1 vs ES14952-TEE-DN feature comparison

ES14992-R1 Foxconn

Buy Now Datasheet

ES14952-TEE-DN Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature REVERSE TYPE
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.832 inch 0.845 inch
Body Length 5.46 inch 5.46 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD (20) GOLD (20)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VDC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.668 N 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 20u inch 20u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 98 98
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .2502 N
Base Number Matches 1 1
Mating Contact Row Spacing 0.2 inch
Mounting Option 1 LOCKING

Compare ES14992-R1 with alternatives

Compare ES14952-TEE-DN with alternatives