ES1004FL_R2_00001 vs ES1GLR3G feature comparison

ES1004FL_R2_00001 PanJit Semiconductor

Buy Now Datasheet

ES1GLR3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Package Description GREEN, PLASTIC, SUB SMA, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Terminal Finish MATTE TIN

Compare ES1004FL_R2_00001 with alternatives

Compare ES1GLR3G with alternatives