ERZVH9V220 vs ERZVDAV220 feature comparison

ERZVH9V220 Panasonic Electronic Components

Buy Now Datasheet

ERZVDAV220 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 3.2 J 3.2 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1

Compare ERZVH9V220 with alternatives

Compare ERZVDAV220 with alternatives