ERZVH7D270 vs D737ZOV170RA01 feature comparison

ERZVH7D270 Panasonic Electronic Components

Buy Now Datasheet

D737ZOV170RA01 Maida Development Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 17 V 17 V
Energy Absorbing Capacity-Max 1.6 J 1.6 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.02 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 22 V 22 V
Base Number Matches 1 1

Compare ERZVH7D270 with alternatives

Compare D737ZOV170RA01 with alternatives