ERZVH5V101 vs SV160S5A feature comparison

ERZVH5V101 Panasonic Electronic Components

Buy Now Datasheet

SV160S5A SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 4 J 4 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR AMMO PACK
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V 85 V
Base Number Matches 1 1

Compare ERZVH5V101 with alternatives

Compare SV160S5A with alternatives