ERZVF1T820 vs ERZVF1M820 feature comparison

ERZVF1T820 Panasonic Electronic Components

Buy Now Datasheet

ERZVF1M820 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description SOD-15var, CHIP, 3124, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 1150 V 50 V
Energy Absorbing Capacity-Max 1.7 J 3.5 J
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SOD-15var SMT
Packing Method BULK BULK
Rated Power Dissipation (P) 0.1 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 65 V 65 V
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Panasonic
Package Height 3.2 mm
Package Length 8 mm
Package Width 6 mm
Reference Standard CQC

Compare ERZVF1T820 with alternatives

Compare ERZVF1M820 with alternatives