ERZVEEV121 vs ERZVEED121 feature comparison

ERZVEEV121

Part not found

Search for ERZVEEV121

ERZVEED121 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 75 V
Energy Absorbing Capacity-Max 42 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 100 V
Base Number Matches 1

Compare ERZVEED121 with alternatives