ERZVEEV102
vs
ERZVHEV102
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
625 V
625 V
Energy Absorbing Capacity-Max
280 J
280 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
TR
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
825 V
825 V
Base Number Matches
1
1
Compare ERZVEEV102 with alternatives
Compare ERZVHEV102 with alternatives