ERZVE9D391 vs VE13P00251KEB feature comparison

ERZVE9D391 Panasonic Electronic Components

Buy Now Datasheet

VE13P00251KEB Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP AVX CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 70 J 70 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 1 1
Package Style Radial
Technology METAL OXIDE FILM

Compare ERZVE9D391 with alternatives

Compare VE13P00251KEB with alternatives