ERZVA7D820 vs ROV07H820K-S-2 feature comparison

ERZVA7D820 Panasonic Electronic Components

Buy Now Datasheet

ROV07H820K-S-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 18 Weeks
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 7 J 7 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 65 V 65 V
Base Number Matches 1 1
Rated Temperature 85 °C

Compare ERZVA7D820 with alternatives

Compare ROV07H820K-S-2 with alternatives