ERZV09D471
vs
VF10P10471KD7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANASONIC CORP
AVX CORP
Package Description
Radial,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
300 V
300 V
Energy Absorbing Capacity-Max
85 J
85 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
14 mm
Package Length
11.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
0.4 W
Reference Standard
CQC, CSA, UL, VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
385 V
385 V
Base Number Matches
1
1
Compare ERZV09D471 with alternatives
Compare VF10P10471KD7 with alternatives