ERZV09D391 vs SVC391D-14ABW1 feature comparison

ERZV09D391 Panasonic Electronic Components

Buy Now Datasheet

SVC391D-14ABW1 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 18 Weeks
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 70 J 70 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 14 mm
Package Length 11.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5.1 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.4 W 0.6 W
Reference Standard CQC, CSA, UL, VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 320 V 320 V
Base Number Matches 2 1
Rated Temperature 85 °C

Compare ERZV09D391 with alternatives

Compare SVC391D-14ABW1 with alternatives