ERZV07D820CS vs ERZV07V820CS feature comparison

ERZV07D820CS Panasonic Electronic Components

Buy Now Datasheet

ERZV07V820CS Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 18 Weeks 18 Weeks
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 7 J 7 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 65 V 65 V
Base Number Matches 1 1

Compare ERZV07D820CS with alternatives

Compare ERZV07V820CS with alternatives